Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19203-0113

Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 192030113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19203-0113
Alias/AKA: 0192030113
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19203-0113 RoHS compliant?
Yes, 19203-0113 is RoHS compliant.
What is the lead time for 19203-0113?
The standard lead time for 19203-0113 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,656
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.49
250
$1.46
500
$1.43
950
$1.40
4,000
$1.29
8,000
$1.12
20,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!