- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0099
Molex / Waldom
19203-0099
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel VersaKrimp™ Bag
Search Keywords: 192030099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19203-0099 RoHS compliant?
Yes, 19203-0099 is RoHS compliant.
What is the lead time for 19203-0099?
The standard lead time for 19203-0099 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
You may purchase all in-stock quantity of 421
Stock lot only:
421
Minimum Order Quantity:
1000
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.2367
1,000
$0.2152
1,600
$0.2101
3,300
$0.2060
4,000
$0.1989
8,000
$0.1754
20,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing