- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0050
Molex / Waldom
19203-0050
Ring Tongue Terminal 14-16AWG 18.2mm 9.9mm Nickel Krimptite™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 18.2mm 9.9mm Nickel Krimptite™ T/R
Search Keywords: 192030050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 19203-0050 RoHS compliant?
Yes, 19203-0050 is RoHS compliant.
What is the lead time for 19203-0050?
The standard lead time for 19203-0050 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
2,000
$0.1040
4,000
$0.0898
8,000
$0.0867
10,000
$0.0847
20,000
$0.0734
50,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing