- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0045
19203-0045
Molex / Waldom
Ring Tongue Terminal 14-16AWG 23.3mm 12.1mm Nickel Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.3mm 12.1mm Nickel Krimptite™ T/R
Search Keywords: 192030045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
2000
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
10,000
$0.104
20,000
$0.090
50,000 +
$0.089
Click for Quote
Log in
to unlock special pricing