- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0034
19203-0034
Molex / Waldom
Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Krimptite Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Krimptite Loose Piece
Search Keywords: 192030034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,896
Ships today, if you order in
Minimum Order Quantity:
368
Price (USD)
Qty
Unit Price
368
$0.166
4,000
$0.160
8,000
$0.152
21,000
$0.146
65,000 +
$0.141
Click for Quote
Log in
to unlock special pricing