- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0011
19203-0011
Molex / Waldom
Ring Tongue Terminal 18-22AWG 15.52mm 6.86mm Nickel Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 15.52mm 6.86mm Nickel Krimptite™ T/R
Search Keywords: 192030011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
2,000
$0.0898
4,000
$0.0877
8,000
$0.0857
10,000
$0.0826
20,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT