- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19202-0055
19202-0055
Molex / Waldom
Splice Terminal 6AWG 45.33mm 12.19mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 6AWG 45.33mm 12.19mm Tin NylaKrimp™ Bag
Search Keywords: 192020055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19202-0055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
Minimum Order Quantity:
45
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$1.70
250
$1.46
400
$1.38
800
$1.19
2,000 +
$1.17
Click for Quote
Log in
to unlock special pricing