- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19202-0054
19202-0054
Molex / Waldom
Splice Terminal 8AWG 37.08mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 8AWG 37.08mm Tin NylaKrimp™ Bag
Search Keywords: 192020054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19202-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
638
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.9149
500
$0.7813
1,000
$0.7752
2,000
$0.7426
5,000 +
$0.7079
Click for Quote
Log in
to unlock special pricing