- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19200-0002
19200-0002
Molex / Waldom
Splice Terminal 18-22AWG 32mm 5.1mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 18-22AWG 32mm 5.1mm Tin Avikrimp™ Bag
Search Keywords: 192000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19200-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,824
Ships today, if you order in
Minimum Order Quantity:
200
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
200
$0.7887
4,000
$0.5003
8,000
$0.4710
20,000 +
$0.4649
Click for Quote
Log in
to unlock special pricing