- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19200-0001
19200-0001
Molex / Waldom
Splice Terminal 14-16AWG 32mm 5.8mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 14-16AWG 32mm 5.8mm Tin Avikrimp™ Bag
Search Keywords: 192000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19200-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,317
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.4284
1,700
$0.4151
3,400
$0.4029
8,000
$0.3488
20,000
$0.3376
40,000
$0.3172
100,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing