- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0071
19198-0071
Molex / Waldom
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ T/R
Search Keywords: 191980071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Color:Red
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
43 Weeks
can ship
3/15/27