- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0070
19198-0070
Molex / Waldom
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ Bag
Search Keywords: 191980070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,025
Can Ship immediately
Minimum Order Quantity:
1000
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4468
1,800
$0.3835
3,600
$0.3608
4,000
$0.3382
8,000
$0.3142
20,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing