- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0040
Molex / Waldom
19198-0040
Block Spade Tongue Terminal 10-12AWG 27.7mm 8.4mm Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Block Spade Tongue Terminal 10-12AWG 27.7mm 8.4mm Tin Avikrimp™ T/R
Search Keywords: 191980040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Material:Copper
-
Color:Yellow
Frequently Asked Questions
Is 19198-0040 RoHS compliant?
Yes, 19198-0040 is RoHS compliant.
What is the lead time for 19198-0040?
The standard lead time for 19198-0040 is approximately 63 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
63 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
5,000
$0.332
12,000
$0.290
30,000 +
$0.285
Click for Quote
Log in
to unlock special pricing