- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0039
Molex / Waldom
19198-0039
Block Spade Tongue Terminal 10-12AWG 27.7mm 8.4mm Tin Avikrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Yellow