- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0019
19198-0019
Molex / Waldom
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Bag
Search Keywords: 191980019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1000
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.2592
300
$0.2356
1,500
$0.2295
2,900
$0.2254
4,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT