- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19198-0007
19198-0007
Molex / Waldom
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ T/R
Search Keywords: 191980007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19198-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,500
$0.3274
3,000
$0.3070
6,000
$0.2986
7,500
$0.2836
16,500
$0.2828
40,500
$0.2821
81,000 +
$0.2814
Click for Quote
Log in
to unlock special pricing