- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19196-0037
Molex / Waldom
19196-0037
Spade Tongue Terminal 14-16AWG 26.97mm 9.19mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 26.97mm 9.19mm Electro-Tin
Search Keywords: 191960037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19196-0037
-
Alias/AKA:0191960037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19196-0037 RoHS compliant?
Yes, 19196-0037 is RoHS compliant.
What is the lead time for 19196-0037?
The standard lead time for 19196-0037 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,250
Can Ship immediately
Minimum Order Quantity:
300
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
300
$0.2992
1,500
$0.2820
3,000
$0.2630
4,000
$0.2567
8,000
$0.2478
20,000 +
$0.2438
Click for Quote
Log in
to unlock special pricing