- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0905
19193-0905
Molex / Waldom
Ring Terminal Connector - 8 Stud - 8 AWG - 0.379" (9.63mm) Outer Edges Width - Uninsulated.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal Connector - 8 Stud - 8 AWG - 0.379" (9.63mm) Outer Edges Width - Uninsulated.
Search Keywords: 191930905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
200
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$0.395
1,000
$0.317
2,000
$0.278
5,000 +
$0.272
Click for Quote
Log in
to unlock special pricing