- Home ›
- All Products›
- 19193-0887
Molex / Waldom
19193-0887
Ring Tongue Terminal 2AWG Copper 40.21mm Matte Tin Over Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 2AWG Copper 40.21mm Matte Tin Over Copper
Search Keywords: 191930887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0887 RoHS compliant?
Yes, 19193-0887 is RoHS compliant.
What is the lead time for 19193-0887?
The standard lead time for 19193-0887 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
65
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
65
$1.83
350
$1.44
500
$1.30
1,200
$1.19
3,000
$1.15
6,000 +
$1.14
Click for Quote
Log in
to unlock special pricing