Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19193-0375

Ring Tongue Terminal (4/0)AWG 56.94mm 28.65mm Electro-Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal (4/0)AWG 56.94mm 28.65mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19193-0375
Alias/AKA: 0191930375
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19193-0375 RoHS compliant?
Yes, 19193-0375 is RoHS compliant.
What is the lead time for 19193-0375?
The standard lead time for 19193-0375 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.86
100
$2.50
200
$2.34
500
$2.25
1,000 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!