- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0372
19193-0372
Molex / Waldom
Ring Tongue Terminal (4/0)AWG 56.94mm 28.65mm Electro-Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (4/0)AWG 56.94mm 28.65mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,210
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$4.08
85
$4.02
100
$3.79
200
$3.33
500
$3.23
1,000 +
$3.07
Click for Quote
Log in
to unlock special pricing