- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0364
Molex / Waldom
19193-0364
Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin
Search Keywords: 191930364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0364 RoHS compliant?
Yes, 19193-0364 is RoHS compliant.
What is the lead time for 19193-0364?
The standard lead time for 19193-0364 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$3.98
50
$3.41
100
$3.22
200
$2.81
500 +
$2.77
Click for Quote
Log in
to unlock special pricing