- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0362
19193-0362
Molex / Waldom
Ring Tongue Terminal (3/0)AWG 54.7mm 27.1mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (3/0)AWG 54.7mm 27.1mm Tin VersaKrimp™ Bag
Search Keywords: 191930362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,400
$2.41
4,000
$2.12
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing