- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0354
19193-0354
Molex / Waldom
Ring Tongue Terminal (3/0)AWG 54.7mm 27.1mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (3/0)AWG 54.7mm 27.1mm Tin VersaKrimp™ Bag
Search Keywords: 191930354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.33
100
$3.08
200
$2.69
500
$2.62
1,000 +
$2.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT