- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0346
19193-0346
Molex / Waldom
Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$2.15
200
$1.99
400
$1.75
1,000
$1.70
2,000 +
$1.61
Click for Quote
Log in
to unlock special pricing