- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0338
Molex / Waldom
19193-0338
Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin
Search Keywords: 191930338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0338 RoHS compliant?
Yes, 19193-0338 is RoHS compliant.
What is the lead time for 19193-0338?
The standard lead time for 19193-0338 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.75
250
$1.67
500
$1.56
1,000
$1.40
2,500
$1.36
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing