- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0302
Molex / Waldom
19193-0302
Ring Tongue Terminal 2AWG 43.2mm 22.3mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 43.2mm 22.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0302
-
Alias/AKA:0191930302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0302 RoHS compliant?
Yes, 19193-0302 is RoHS compliant.
What is the lead time for 19193-0302?
The standard lead time for 19193-0302 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.28
250
$1.79
400
$1.71
800
$1.63
2,000 +
$1.56
Click for Quote
Log in
to unlock special pricing