- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0296
19193-0296
Molex / Waldom
Ring Tongue Terminal 2AWG 43.18mm 22.33mm Electro-Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 43.18mm 22.33mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
633
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.2300
300
$1.2100
400
$1.1400
800
$1.0098
2,000
$0.9690
4,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing