- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0289
19193-0289
Molex / Waldom
Ring Tongue Terminal 4AWG 53.9mm 32.4mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 4AWG 53.9mm 32.4mm Tin VersaKrimp™ Bag
Search Keywords: 191930289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
45
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.551
800
$1.410
1,600
$1.240
4,000 +
$1.210
Click for Quote
Log in
to unlock special pricing