- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0281
Molex / Waldom
19193-0281
Ring Tongue Terminal 4AWG 50.03mm 22.73mm Electro-Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 4AWG 50.03mm 22.73mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0281 RoHS compliant?
Yes, 19193-0281 is RoHS compliant.
What is the lead time for 19193-0281?
The standard lead time for 19193-0281 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,748
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$2.233
50
$2.030
250
$1.610
500
$1.480
800
$1.420
1,600
$1.410
4,000
$1.400
8,000 +
$1.390
Click for Quote
Log in
to unlock special pricing