- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0266
19193-0266
Molex / Waldom
Ring Terminal Connector - 3/8 Stud - 4 AWG - 0.652" (16.56mm) Outer Edges Width - Uninsulated.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal Connector - 3/8 Stud - 4 AWG - 0.652" (16.56mm) Outer Edges Width - Uninsulated.
Search Keywords: 191930266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
200
$1.15
400
$1.00
800
$0.94
1,600
$0.83
4,000 +
$0.80
Click for Quote
Log in
to unlock special pricing