- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0263
19193-0263
Molex / Waldom
Ring Tongue Terminal 4AWG 32mm 12.4mm Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 4AWG 32mm 12.4mm Tin Tape
Search Keywords: 191930263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
200
$1.10
400
$1.09
800
$1.02
1,600
$0.89
4,000 +
$0.88
Click for Quote
Log in
to unlock special pricing