- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0247
19193-0247
Molex / Waldom
Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin VersaKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin VersaKrimp™ T/R
Search Keywords: 191930247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.5406
1,000
$0.5304
1,500
$0.5202
2,500
$0.5039
8,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing