- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0245
19193-0245
Molex / Waldom
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,500
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$0.3346
1,000
$0.3111
2,000
$0.2723
5,000
$0.2642
10,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT