- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0230
19193-0230
Molex / Waldom
Ring Tongue Terminal 6AWG 37mm 21.3mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 37mm 21.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
Minimum Order Quantity:
85
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
85
$0.7385
100
$0.6803
600
$0.5743
1,000
$0.5396
5,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing