- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0222
19193-0222
Molex / Waldom
Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin VersaKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin VersaKrimp™ T/R
Search Keywords: 191930222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,624
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
500
$0.3550
1,000
$0.3488
2,000
$0.3417
2,500
$0.3295
8,000
$0.2887
20,000
$0.2805
40,000 +
$0.2642
Click for Quote
Log in
to unlock special pricing