- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0203
Molex / Waldom
19193-0203
Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin VersaKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin VersaKrimp™ T/R
Search Keywords: 191930203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 19193-0203 RoHS compliant?
Yes, 19193-0203 is RoHS compliant.
What is the lead time for 19193-0203?
The standard lead time for 19193-0203 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
500
$0.3101
1,500
$0.3050
2,500
$0.2866
8,000
$0.2509
20,000 +
$0.2448
Click for Quote
Log in
to unlock special pricing