- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0201
19193-0201
Molex / Waldom
Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin Tape
Search Keywords: 191930201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.5039
1,500
$0.4906
2,500
$0.4784
8,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing