- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0186
Molex / Waldom
19193-0186
Ring Tongue Terminal 8AWG 35.6mm 21mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 35.6mm 21mm Tin VersaKrimp™ Bag
Search Keywords: 191930186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0186 RoHS compliant?
Yes, 19193-0186 is RoHS compliant.
What is the lead time for 19193-0186?
The standard lead time for 19193-0186 is approximately 55 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
55 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
150
$0.547
750
$0.453
1,600
$0.427
3,400
$0.400
10,000 +
$0.384
Click for Quote
Log in
to unlock special pricing