- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0182
19193-0182
Molex / Waldom
Ring Tongue Terminal 35.41mm 20.8mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 35.41mm 20.8mm Tin Loose
Search Keywords: 191930182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
150
55 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
150
$0.4457
750
$0.4335
3,000
$0.4223
4,000
$0.4100
5,000
$0.3631
10,000
$0.3162
25,000 +
$0.2876
Click for Quote
Log in
to unlock special pricing