Available Replacements
Alternative Packaging
19193-0157 19193-0157 Molex / Waldom
19193-0157

Molex / Waldom

In Stock: 2,604

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19193-0158

Ring Tongue Terminal 8AWG 25mm 12.3mm Tin VersaKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 8AWG 25mm 12.3mm Tin VersaKrimp™ T/R
Search Keywords: 191930158
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19193-0158
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19193-0158 RoHS compliant?
Yes, 19193-0158 is RoHS compliant.
What is the lead time for 19193-0158?
The standard lead time for 19193-0158 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
Order Increment:
500
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7246
1,500
$0.6587
2,500
$0.4369
8,000
$0.4210
20,000 +
$0.4199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!