Available Replacements
Alternatif paketleme
19193-0158 19193-0158 Molex / Waldom
19193-0158

Molex / Waldom

In Stock: 500

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19193-0157

Ring Tongue Terminal 8AWG 25mm 12.3mm Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 8AWG 25mm 12.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930157
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19193-0157
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19193-0157 RoHS compliant?
Yes, 19193-0157 is RoHS compliant.
What is the lead time for 19193-0157?
The standard lead time for 19193-0157 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,604
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.319
250
$0.290
1,250
$0.285
2,000
$0.270
4,000
$0.237
10,000
$0.229
20,000 +
$0.218
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!