- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0149
Molex / Waldom
19193-0149
Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0149
-
Alias/AKA:0191930149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0149 RoHS compliant?
Yes, 19193-0149 is RoHS compliant.
What is the lead time for 19193-0149?
The standard lead time for 19193-0149 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,369
Can Ship immediately
Minimum Order Quantity:
300
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$0.3160
300
$0.2873
1,000
$0.2657
2,000
$0.2578
5,000
$0.2507
10,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing