- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0148
19193-0148
Molex / Waldom
Ring Tongue Terminal 8AWG 25mm 12.3mm Tin VersaKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 8AWG 25mm 12.3mm Tin VersaKrimp™ T/R
Search Keywords: 191930148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.4284
2,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing