- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0134
19193-0134
Molex / Waldom
Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin VersaKrimp™ Bag
Search Keywords: 191930134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,997
Ships today, if you order in
Minimum Order Quantity:
500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.3019
1,300
$0.2591
2,000
$0.2448
4,000
$0.2142
10,000 +
$0.2091
Click for Quote
Log in
to unlock special pricing