- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0118
Molex / Waldom
19193-0118
Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin T/R
Search Keywords: 191930118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0118
-
Alias/AKA:0191930118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 19193-0118 RoHS compliant?
Yes, 19193-0118 is RoHS compliant.
What is the lead time for 19193-0118?
The standard lead time for 19193-0118 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2,000
$0.2632
3,000
$0.2254
5,000
$0.2132
12,000
$0.1846
30,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing