- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0116
Molex / Waldom
19193-0116
Ring Tongue Terminal 10-12AWG 24.18mm 13.72mm Electro-Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 24.18mm 13.72mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0116 RoHS compliant?
Yes, 19193-0116 is RoHS compliant.
What is the lead time for 19193-0116?
The standard lead time for 19193-0116 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,294
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$0.3245
500
$0.2950
2,500
$0.2686
4,000
$0.2459
8,000
$0.2263
20,000
$0.2005
40,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT