- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0108
Molex / Waldom
19193-0108
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Tape
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Tape
Search Keywords: 191930108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0108
-
Alias/AKA:0191930108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 19193-0108 RoHS compliant?
Yes, 19193-0108 is RoHS compliant.
What is the lead time for 19193-0108?
The standard lead time for 19193-0108 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$0.2244
2,000
$0.2203
3,000
$0.2162
5,000
$0.2081
12,000
$0.1816
30,000
$0.1765
60,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT