- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0099
19193-0099
Molex / Waldom
Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,357
Ships today, if you order in
Minimum Order Quantity:
500
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
150
$0.5039
800
$0.4406
1,600
$0.4284
2,000
$0.4151
4,000
$0.3601
10,000 +
$0.3529
Click for Quote
Log in
to unlock special pricing