- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0097
Molex / Waldom
19193-0097
Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0097
-
Alias/AKA:0191930097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0097 RoHS compliant?
Yes, 19193-0097 is RoHS compliant.
What is the lead time for 19193-0097?
The standard lead time for 19193-0097 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,069
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.5781
1,600
$0.5440
2,000
$0.4871
4,000
$0.4229
10,000
$0.4180
20,000 +
$0.4170
Click for Quote
Log in
to unlock special pricing